WeEn Semiconductors Co., Ltd BT150-500R, Thyristor 500V, 2.5A 0.2mA
- RS Stock No.:
- 178-1436
- Mfr. Part No.:
- BT150-500R
- Brand:
- WeEn Semiconductors Co., Ltd
Stock information currently inaccessible
- RS Stock No.:
- 178-1436
- Mfr. Part No.:
- BT150-500R
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 2.5A | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage | 500V | |
| Surge Current Rating | 38A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 0.2mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 6mA | |
| Pin Count | 3 | |
| Dimensions | 10.3 x 4.7 x 9.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 500V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Peak On-State Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 2.5A | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage 500V | ||
Surge Current Rating 38A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 0.2mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 6mA | ||
Pin Count 3 | ||
Dimensions 10.3 x 4.7 x 9.4mm | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 500V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 0.5mA | ||
Peak On-State Voltage 1.8V | ||
- COO (Country of Origin):
- CN
