Vishay 25RIA80, Thyristor 800V, 25A 60mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-5902
Mfr. Part No.:
25RIA80
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

25A

Thyristor Type

SCR

Package Type

TO-48

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

440A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

60mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

130mA

Pin Count

2

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-65 °C

Repetitive Peak Off-State Current

10mA

Peak On-State Voltage

1.7V

Repetitive Peak Forward Blocking Voltage

800V