IXYS MCD200-14IO1, Diode/Thyristor Module SCR 1400V, 216A 220mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-4589
Mfr. Part No.:
MCD200-14IO1
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current

216A

Thyristor Type

Diode

Package Type

Y4 M6

Repetitive Peak Reverse Voltage

1400V

Surge Current Rating

8.64kA

Mounting Type

PCB Mount

Maximum Gate Trigger Current

220mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

150mA

Pin Count

5

Dimensions

94.5 x 34 x 30.6mm

Repetitive Peak Forward Blocking Voltage

1400V

Repetitive Peak Off-State Current

15mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.52V

Maximum Operating Temperature

+100 °C

COO (Country of Origin):
PH