IXYS N0992YS020-U9900, Thyristor 200V, 992A 150mA
- RS Stock No.:
- 168-4505
- Mfr. Part No.:
- N0992YS020-U9900
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 168-4505
- Mfr. Part No.:
- N0992YS020-U9900
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 992A | |
| Thyristor Type | SCR | |
| Repetitive Peak Reverse Voltage | 200V | |
| Surge Current Rating | 12100A | |
| Mounting Type | Stud | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 500mA | |
| Pin Count | 3 | |
| Dimensions | 42 (Dia.) x 15.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 40mA | |
| Repetitive Peak Forward Blocking Voltage | 200V | |
| Diameter | 42mm | |
| Peak On-State Voltage | 1.19V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 992A | ||
Thyristor Type SCR | ||
Repetitive Peak Reverse Voltage 200V | ||
Surge Current Rating 12100A | ||
Mounting Type Stud | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 500mA | ||
Pin Count 3 | ||
Dimensions 42 (Dia.) x 15.1mm | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 40mA | ||
Repetitive Peak Forward Blocking Voltage 200V | ||
Diameter 42mm | ||
Peak On-State Voltage 1.19V | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- GB
