WeEn Semiconductors Co., Ltd BT149G,412, Thyristor 600V, 0.5A 200μA
- RS Stock No.:
- 166-0034
- Mfr. Part No.:
- BT149G,412
- Brand:
- WeEn Semiconductors Co., Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0034
- Mfr. Part No.:
- BT149G,412
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 0.5A | |
| Thyristor Type | SCR | |
| Package Type | TO-92 | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 9A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 200µA | |
| Maximum Gate Trigger Voltage | 0.8V | |
| Maximum Holding Current | 5mA | |
| Pin Count | 3 | |
| Dimensions | 4.2 x 4.8 x 5.2mm | |
| Peak On-State Voltage | 1.7V | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Repetitive Peak Off-State Current | 0.1mA | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 0.5A | ||
Thyristor Type SCR | ||
Package Type TO-92 | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 9A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 200µA | ||
Maximum Gate Trigger Voltage 0.8V | ||
Maximum Holding Current 5mA | ||
Pin Count 3 | ||
Dimensions 4.2 x 4.8 x 5.2mm | ||
Peak On-State Voltage 1.7V | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Repetitive Peak Off-State Current 0.1mA | ||
- COO (Country of Origin):
- CN
