STMicroelectronics X0402MF 1AA2, Thyristor 600V, 0.9A 0.2mA
- RS Stock No.:
- 165-7641
- Mfr. Part No.:
- X0402MF 1AA2
- Brand:
- STMicroelectronics
Subtotal (1 bag of 250 units)*
£107.25
(exc. VAT)
£128.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £0.429 | £107.25 |
*price indicative
- RS Stock No.:
- 165-7641
- Mfr. Part No.:
- X0402MF 1AA2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 0.9A | |
| Thyristor Type | SCR | |
| Package Type | TO-202 | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 33A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 0.2mA | |
| Maximum Gate Trigger Voltage | 0.8V | |
| Maximum Holding Current | 5mA | |
| Pin Count | 3 | |
| Dimensions | 10.1 x 4.5 x 7.3mm | |
| Peak On-State Voltage | 1.8V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Repetitive Peak Off-State Current | 0.005mA | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 0.9A | ||
Thyristor Type SCR | ||
Package Type TO-202 | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 33A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 0.2mA | ||
Maximum Gate Trigger Voltage 0.8V | ||
Maximum Holding Current 5mA | ||
Pin Count 3 | ||
Dimensions 10.1 x 4.5 x 7.3mm | ||
Peak On-State Voltage 1.8V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Repetitive Peak Off-State Current 0.005mA | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
