Infineon TT104N12KOFKHPSA1, Thyristor Module 1200V, 104A 120mA
- RS Stock No.:
- 165-5389
- Mfr. Part No.:
- TT104N12KOFKHPSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5389
- Mfr. Part No.:
- TT104N12KOFKHPSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current | 104A | |
| Thyristor Type | PCT | |
| Package Type | Module 20mm | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 2050A | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 120mA | |
| Maximum Gate Trigger Voltage | 1.4V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 7 | |
| Dimensions | 92 x 20 x 30mm | |
| Repetitive Peak Forward Blocking Voltage | 1400V | |
| Maximum Operating Temperature | +140 °C | |
| Peak On-State Voltage | 1.62V | |
| Repetitive Peak Off-State Current | 25mA | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current 104A | ||
Thyristor Type PCT | ||
Package Type Module 20mm | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 2050A | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 120mA | ||
Maximum Gate Trigger Voltage 1.4V | ||
Maximum Holding Current 200mA | ||
Pin Count 7 | ||
Dimensions 92 x 20 x 30mm | ||
Repetitive Peak Forward Blocking Voltage 1400V | ||
Maximum Operating Temperature +140 °C | ||
Peak On-State Voltage 1.62V | ||
Repetitive Peak Off-State Current 25mA | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
