Infineon TT170N16KOFHPSA1, Thyristor Module 1600V, 170A 200mA
- RS Stock No.:
- 165-5373
- Mfr. Part No.:
- TT170N16KOFHPSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5373
- Mfr. Part No.:
- TT170N16KOFHPSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current | 170A | |
| Thyristor Type | PCT | |
| Package Type | Module 50mm | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 5200A | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 200mA | |
| Maximum Gate Trigger Voltage | 2V | |
| Maximum Holding Current | 300mA | |
| Pin Count | 7 | |
| Dimensions | 92 x 50 x 52mm | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 1800V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 50mA | |
| Peak On-State Voltage | 1.65V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current 170A | ||
Thyristor Type PCT | ||
Package Type Module 50mm | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 5200A | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 200mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 300mA | ||
Pin Count 7 | ||
Dimensions 92 x 50 x 52mm | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 1800V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 50mA | ||
Peak On-State Voltage 1.65V | ||
- COO (Country of Origin):
- CN
