STMicroelectronics TN1605H-6G-TR, Thyristor 600V, 10A 6mA
- RS Stock No.:
- 163-9738
- Mfr. Part No.:
- TN1605H-6G-TR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 163-9738
- Mfr. Part No.:
- TN1605H-6G-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 10A | |
| Thyristor Type | SCR | |
| Package Type | D2PAK | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 153A | |
| Mounting Type | Surface Mount | |
| Maximum Gate Trigger Current | 6mA | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Maximum Holding Current | 20mA | |
| Pin Count | 2 + Tab | |
| Dimensions | 10.28 x 9.35 x 4.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Repetitive Peak Off-State Current | 3.1mA | |
| Off-State Voltage | 700V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 10A | ||
Thyristor Type SCR | ||
Package Type D2PAK | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 153A | ||
Mounting Type Surface Mount | ||
Maximum Gate Trigger Current 6mA | ||
Maximum Gate Trigger Voltage 1.3V | ||
Maximum Holding Current 20mA | ||
Pin Count 2 + Tab | ||
Dimensions 10.28 x 9.35 x 4.6mm | ||
Maximum Operating Temperature +150 °C | ||
Repetitive Peak Off-State Current 3.1mA | ||
Off-State Voltage 700V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Peak On-State Voltage 1.6V | ||
High-temperature silicon-controlled rectifiers (SCRs), or thyristors, are designed to improve the reliability of applications such as overvoltage crowbar protection and motor control circuits in power tools and kitchen aids, inrush current-limiters, capacitive discharge ignition systems and voltage regulators.
High junction temperature:Tj = 150 °C
Gate triggering current IGT = 6 mA
High noise immunity dV/dt = 200 V/μs up to 150 °C
Blocking voltage VDRM /VRRM = 600 V
High turn-on current rise dI/dt:100 A/μs
Gate triggering current IGT = 6 mA
High noise immunity dV/dt = 200 V/μs up to 150 °C
Blocking voltage VDRM /VRRM = 600 V
High turn-on current rise dI/dt:100 A/μs
