Infineon, TD500N16KOFHPSA2, Diode/Thyristor Module SCR, PCT, 500A 1600V, 5-Pin Module 60mm
- RS Stock No.:
- 145-9671
- Mfr. Part No.:
- TD500N16KOFHPSA2
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9671
- Mfr. Part No.:
- TD500N16KOFHPSA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current | 500A | |
| Thyristor Type | PCT | |
| Package Type | Module 60mm | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 17000A | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 250mA | |
| Maximum Gate Trigger Voltage | 2.2V | |
| Maximum Holding Current | 300mA | |
| Pin Count | 5 | |
| Dimensions | 124 x 60 x 52mm | |
| Repetitive Peak Forward Blocking Voltage | 1800V | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 1.45V | |
| Repetitive Peak Off-State Current | 100mA | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current 500A | ||
Thyristor Type PCT | ||
Package Type Module 60mm | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 17000A | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 250mA | ||
Maximum Gate Trigger Voltage 2.2V | ||
Maximum Holding Current 300mA | ||
Pin Count 5 | ||
Dimensions 124 x 60 x 52mm | ||
Repetitive Peak Forward Blocking Voltage 1800V | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.45V | ||
Repetitive Peak Off-State Current 100mA | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
