Infineon, TT104N12KOFAHPSA1, Thyristor Module, PCT, 104A 1200V, 7-Pin Module 20mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9516
Mfr. Part No.:
TT104N12KOFAHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current

104A

Thyristor Type

PCT

Package Type

Module 20mm

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

2050A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

120mA

Maximum Gate Trigger Voltage

1.4V

Maximum Holding Current

200mA

Pin Count

7

Dimensions

92 x 20 x 30mm

Maximum Operating Temperature

+140 °C

Peak On-State Voltage

1.62V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1400V

Repetitive Peak Off-State Current

25mA

COO (Country of Origin):
CN