Vishay VS-10TTS08-M3, Thyristor 800V, 6.5A 15mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1771
Mfr. Part No.:
VS-10TTS08-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

6.5A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

140A

Mounting Type

Through Hole

Maximum Gate Trigger Current

15mA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

30mA

Pin Count

3

Dimensions

10.66 x 4.82 x 9.02mm

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.15V

Repetitive Peak Forward Blocking Voltage

800V

Repetitive Peak Off-State Current

0.05mA

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN