Caddock 1kΩ Film Resistor 30W ±1% MP930-1.00K-1%
- RS Stock No.:
- 888-4994
- Mfr. Part No.:
- MP930-1.00K-1%
- Brand:
- Caddock
Bulk discount available
Subtotal (1 unit)*
£4.75
(exc. VAT)
£5.70
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 54 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.75 |
| 10 - 24 | £4.05 |
| 25 - 49 | £3.57 |
| 50 - 99 | £3.07 |
| 100 + | £2.85 |
*price indicative
- RS Stock No.:
- 888-4994
- Mfr. Part No.:
- MP930-1.00K-1%
- Brand:
- Caddock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Resistance | 1kΩ | |
| Power Rating | 30W | |
| Tolerance | ±1% | |
| Technology | Film | |
| Series | MP900 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | -20 → +80ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Resistance 1kΩ | ||
Power Rating 30W | ||
Tolerance ±1% | ||
Technology Film | ||
Series MP900 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient -20 → +80ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- US
Caddock 30 W MP916 and MP930 Series Power Film Resistors
Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.
Features & Benefits:
Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K
Resistance Range of 0.020 Ω to 1 K
Related links
- Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%
- Caddock 40Ω Power Film Resistor 30W ±1% MP930-40.0-1%
- Caddock 2.5Ω Power Film Resistor 30W ±1% MP930-2.50-1%
- Caddock 15Ω Power Film Resistor 30W ±1% MP930-15.0-1%
- Caddock 150Ω Power Film Resistor 30W ±1% MP930-150-1%
- Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%
- Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%
- Caddock 100mΩ Power Film Resistor 30W ±1% MP930-0.10-1%