- RS Stock No.:
- 806-6373
- Mfr. Part No.:
- CBT50J1K5
- Brand:
- TE Connectivity
20 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.446
(exc. VAT)
£0.535
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.446 | £4.46 |
100 - 240 | £0.223 | £2.23 |
250 + | £0.201 | £2.01 |
*price indicative |
- RS Stock No.:
- 806-6373
- Mfr. Part No.:
- CBT50J1K5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 1.5kΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | CBT |
Temperature Coefficient | -600 → +200ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 806-6373
- Mfr. Part No.:
- CBT50J1K5
- Brand:
- TE Connectivity