- RS Stock No.:
- 806-6370
- Mfr. Part No.:
- CBT25J33K
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
£0.272
(exc. VAT)
£0.326
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.272 | £2.72 |
100 - 240 | £0.136 | £1.36 |
250 + | £0.122 | £1.22 |
*price indicative |
- RS Stock No.:
- 806-6370
- Mfr. Part No.:
- CBT25J33K
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Carborn Composition Resistors,CBT25 Series 0.25W
CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 33kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | CBT |
Temperature Coefficient | -700 → +400ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 806-6370
- Mfr. Part No.:
- CBT25J33K
- Brand:
- TE Connectivity