TE Connectivity 680Ω Wire Wound Resistor 9W ±5% EP9WS680RJ
- RS Stock No.:
- 762-9588
- Mfr. Part No.:
- EP9WS680RJ
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 762-9588
- Mfr. Part No.:
- EP9WS680RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680Ω | |
| Power Rating | 9W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | EP(Small) | |
| Temperature Coefficient | ±300ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680Ω | ||
Power Rating 9W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series EP(Small) | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 1kΩ Wire Wound Resistor 9W ±5% EP9W1K0J
- TE Connectivity 22Ω Wire Wound Resistor 9W ±5% EP9W22RJ
- TE Connectivity 47Ω Wire Wound Resistor 9W ±5% EP9W47RJ
- TE Connectivity 1.5kΩ Wire Wound Resistor 9W ±5% EP9W1K5J
- TE Connectivity 6.8kΩ Wire Wound Resistor 9W ±5% EP9WS6K8J
- TE Connectivity 470Ω Wire Wound Resistor 9W ±5% EP9W470RJ
- TE Connectivity 680Ω Wire Wound Resistor 9W ±5% EP9W680RJ
- TE Connectivity 470Ω Wire Wound Resistor 9W ±5% EP9WS470RJ
