TE Connectivity 680Ω Wire Wound Resistor 9W ±5% EP9W680RJ

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-0586
Mfr. Part No.:
EP9W680RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

680Ω

Power Rating

9W

Tolerance

±5%

Technology

Wire Wound

Series

EP

Maximum Operating Temperature

+155°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TH

EP Series Anti Surge Resistor, Axial


Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV

Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating


Ceramic Wirewound, Axial - 1W to 17W

Related links