TE Connectivity 15Ω Wire Wound Resistor 7W ±5% EP7WS15RJ

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.81

(exc. VAT)

£4.57

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 25 left, ready to ship
  • Plus 195 left, ready to ship from another location
  • Final 105 unit(s) shipping from 14 November 2025
Units
Per unit
Per Pack*
5 - 95£0.762£3.81
100 - 245£0.502£2.51
250 - 495£0.42£2.10
500 - 1245£0.382£1.91
1250 +£0.344£1.72

*price indicative

Packaging Options:
RS Stock No.:
762-9493
Mfr. Part No.:
EP7WS15RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

15Ω

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

EP(Small)

Temperature Coefficient

±400ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TH

EP(Small) Series Anti Surge Resistor, Axial


Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating


Ceramic Wirewound, Axial - 1W to 17W

Related links