TE Connectivity 15Ω Wire Wound Resistor 7W ±5% EP7WS15RJ
- RS Stock No.:
- 164-5010
- Mfr. Part No.:
- EP7WS15RJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5010
- Mfr. Part No.:
- EP7WS15RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15Ω | |
| Power Rating | 7W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | EP(Small) | |
| Temperature Coefficient | ±400ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series EP(Small) | ||
Temperature Coefficient ±400ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 15Ω Wire Wound Resistor 7W ±5% EP7WS15RJ
- Vishay 300Ω High Power Wire Wound Resistor 7W ±5% G24071933000JIC000
- TE Connectivity 47Ω Wire Wound Resistor 7W ±5% SBCHE647RJ
- Vishay 680Ω High Power Wire Wound Resistor 7W ±5% G24071936800JIC000
- Vishay 20kΩ High Power Wire Wound Resistor 7W ±5% G24071932002JIC000
- Vishay 390mΩ High Power Wire Wound Resistor 7W ±5% G24071933907JIC000
- Vishay 220mΩ High Power Wire Wound Resistor 7W ±5% G24071932207JIC000
- Vishay 51Ω High Power Wire Wound Resistor 7W ±5% G24071935109JIC000
