TE Connectivity 118Ω Metal Film Resistor 0.25W ±0.1% YR1B118RCC
- RS Stock No.:
- 755-0773
- Mfr. Part No.:
- YR1B118RCC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.88
(exc. VAT)
£3.455
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 15 left, ready to ship
- Plus 20 left, ready to ship from another location
- Final 635 unit(s) shipping from 30 October 2025
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | £0.576 | £2.88 |
125 - 245 | £0.346 | £1.73 |
250 - 495 | £0.288 | £1.44 |
500 - 1245 | £0.23 | £1.15 |
1250 + | £0.202 | £1.01 |
*price indicative
- RS Stock No.:
- 755-0773
- Mfr. Part No.:
- YR1B118RCC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 118Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | R | |
Temperature Coefficient | ±15ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 118Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 118Ω Metal Film Resistor 0.25W ±0.1% YR1B118RCC
- TE Connectivity 49.9kΩ Metal Film Resistor 0.25W ±0.1% H849K9BYA
- Arcol 59Ω Metal Film Resistor 0.25W ±0.1% MRA020759RBTA015
- Arcol 100Ω Metal Film Resistor 0.25W ±0.1% MRA0207100RBTA015
- Arcol 4.02kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K02BTA015
- Arcol 1.33kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K33BTA015
- Arcol 56.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020756K2BTA015
- TE Connectivity 34kΩ Metal Film Resistor 0.25W ±0.1% H834KBYA