TE Connectivity 49.9kΩ Metal Film Resistor 0.25W ±0.1% H849K9BYA
- RS Stock No.:
- 701-7932
- Mfr. Part No.:
- H849K9BYA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.95
(exc. VAT)
£8.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.39 | £6.95 |
| 100 - 245 | £0.928 | £4.64 |
| 250 - 495 | £0.834 | £4.17 |
| 500 - 1245 | £0.764 | £3.82 |
| 1250 + | £0.728 | £3.64 |
*price indicative
- RS Stock No.:
- 701-7932
- Mfr. Part No.:
- H849K9BYA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 49.9kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | HOLCO | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 49.9kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Related links
- TE Connectivity 49.9kΩ Metal Film Resistor 0.25W ±0.1% H849K9BYA
- TE Connectivity 118Ω Metal Film Resistor 0.25W ±0.1% YR1B118RCC
- Arcol 59Ω Metal Film Resistor 0.25W ±0.1% MRA020759RBTA015
- Arcol 100Ω Metal Film Resistor 0.25W ±0.1% MRA0207100RBTA015
- Arcol 4.02kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K02BTA015
- Arcol 1.33kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K33BTA015
- TE Connectivity 34kΩ Metal Film Resistor 0.25W ±0.1% H834KBYA
- TE Connectivity 8.25kΩ Metal Film Resistor 0.25W ±0.1% H88K25BYA
