TE Connectivity 3.83kΩ Metal Film Resistor 0.25W ±0.1% YR1B3K83CC
- RS Stock No.:
- 754-5718
- Mfr. Part No.:
- YR1B3K83CC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.15
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 105 unit(s) ready to ship
- Plus 850 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | £0.63 | £3.15 |
125 - 245 | £0.38 | £1.90 |
250 - 495 | £0.316 | £1.58 |
500 - 1245 | £0.252 | £1.26 |
1250 + | £0.232 | £1.16 |
*price indicative
- RS Stock No.:
- 754-5718
- Mfr. Part No.:
- YR1B3K83CC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 3.83kΩ | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | R | |
Temperature Coefficient | ±15ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 3.83kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 3.83kΩ Metal Film Resistor 0.25W ±0.1% YR1B3K83CC
- Arcol 825kΩ Metal Film Resistor 0.25W ±0.1% MRA0207825KBTA015
- TE Connectivity 1.13kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K13CC
- Arcol 2.55kΩ Metal Film Resistor 0.25W ±0.1% MRA02072K55BTA015
- Arcol 3.92kΩ Metal Film Resistor 0.25W ±0.1% MRA02073K92BTA015
- Arcol 4.53kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K53BTA015
- Arcol 32.4kΩ Metal Film Resistor 0.25W ±0.1% MRA020732K4BTA015
- Arcol 511Ω Metal Film Resistor 0.25W ±0.1% MRA0207511RBTA015