Arcol 32.4kΩ Metal Film Resistor 0.25W ±0.1% MRA020732K4BTA015
- RS Stock No.:
- 487-7696
- Mfr. Part No.:
- MRA020732K4BTA015
- Brand:
- Arcol
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.76
(exc. VAT)
£3.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 125 unit(s) ready to ship
- Plus 300 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.552 | £2.76 |
| 125 - 245 | £0.446 | £2.23 |
| 250 - 495 | £0.37 | £1.85 |
| 500 - 1245 | £0.32 | £1.60 |
| 1250 + | £0.292 | £1.46 |
*price indicative
- RS Stock No.:
- 487-7696
- Mfr. Part No.:
- MRA020732K4BTA015
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 32.4kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 32.4kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series MRA0207 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Related links
- Arcol 32.4kΩ Metal Film Resistor 0.25W ±0.1% MRA020732K4BTA015
- Vishay 100Ω Metal Film Resistor 0.25W ±0.1% RN60C1000BB14
- Arcol 33.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020733K2BTA015
- Arcol 102Ω Metal Film Resistor 0.25W ±0.1% MRA0207102RBTA015
- Welwyn 196Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-196RBI
- Arcol 121Ω Metal Film Resistor 0.25W ±0.1% MRA0207121RBTA015
- Arcol 261Ω Metal Film Resistor 0.25W ±0.1% MRA0207261RBTA015
- Arcol 31.6kΩ Metal Film Resistor 0.25W ±0.1% MRA020731K6BTA015
