TE Connectivity 332Ω Metal Film Resistor 0.25W ±0.1% H8332RBYA
- RS Stock No.:
- 701-7238
- Mfr. Part No.:
- H8332RBYA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.42
(exc. VAT)
£8.905
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £1.484 | £7.42 |
100 - 245 | £0.988 | £4.94 |
250 - 495 | £0.89 | £4.45 |
500 - 1245 | £0.816 | £4.08 |
1250 + | £0.742 | £3.71 |
*price indicative
- RS Stock No.:
- 701-7238
- Mfr. Part No.:
- H8332RBYA
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 332Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | HOLCO | |
Temperature Coefficient | ±15ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 332Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 332Ω Metal Film Resistor 0.25W ±0.1% H8332RBYA
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- Welwyn 3.92kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K92BI
- Welwyn 27.4kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-27K4BI
- Welwyn 19.6kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-19K6BI
- Welwyn 1.21kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K21BI
- Welwyn 105Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-105RBI
- Welwyn 432Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-432RBI