TE Connectivity 332Ω Metal Film Resistor 0.25W ±0.1% H8332RBYA

Bulk discount available

Subtotal (1 box of 250 units)*

£239.50

(exc. VAT)

£287.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship
Units
Per unit
Per Box*
250 - 750£0.958£239.50
1000 +£0.814£203.50

*price indicative

RS Stock No.:
164-1226
Mfr. Part No.:
H8332RBYA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

332Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

51.1Ω to 976Ω


Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C


Metal Film,HOLCO Axial ±0.1% 0.25W