Vishay 249 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C2493FCT00
- RS Stock No.:
- 683-3367
- Mfr. Part No.:
- MRS25000C2493FCT00
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-3367
- Mfr. Part No.:
- MRS25000C2493FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 249kΩ | |
| Product Type | Resistor | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.5mm | |
| Diameter | 2.5mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 249kΩ | ||
Product Type Resistor | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
Series MRS25 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 6.5mm | ||
Diameter 2.5mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
0.6W MRS25 Series (100kΩ to 10MΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 249 Ω Thin Film Resistor 0.6 W 1 % MBB02070C2490FCT00
- Vishay 249 Ω Thin Film Resistor 0.6 W 1 % MRS25000C2490FCT00
- TE Connectivity 51 kΩ Metal Film Resistor 0.6 W 1 %
- Vishay 22.1 Ω Thin Film Resistor 0.6 W 1 %
- TE Connectivity 51 kΩ Metal Film Resistor 0.6 W 1 % LR1F51K
- Vishay 787 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 3.9 MΩ Thin Film Resistor 0.6 W 1 %
- Vishay 187 Ω Thin Film Resistor 0.6 W 1 % MRS25000C1870FCT00
