BI Technologies 47kΩ Thick Film Thick Film Resistor 10W ±5% BPC10473J LF
- RS Stock No.:
- 625-3581
- Mfr. Part No.:
- BPC10473J LF
- Brand:
- BI Technologies
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.46
(exc. VAT)
£11.35
(inc. VAT)
- RS Stock No.:
- 625-3581
- Mfr. Part No.:
- BPC10473J LF
- Brand:
- BI Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BI Technologies | |
| Resistance | 47kΩ | |
| Power Rating | 10W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | BPC10 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 20.32mm | |
| Select all | ||
|---|---|---|
Brand BI Technologies | ||
Resistance 47kΩ | ||
Power Rating 10W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series BPC10 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 20.32mm | ||
- COO (Country of Origin):
- GB
10W BPC10 Series
Planar thick film cermet resistorsUL94V-0 flammability ratingHigh power densityVirtually non-inductiveDerate linearly from full power at 70°C to zero at 155°CPeak current 20x rated current up to 8ms
Related links
- BI Technologies 1.5Ω Thick Film Thick Film Resistor 10W ±5% BPC101R5J LF
- BI Technologies 22kΩ Thick Film Thick Film Resistor 10W ±5% BPC10-223J LF
- BI Technologies 6.8Ω Thick Film Thick Film Resistor 5W ±5% BPC5-6R8J LF
- BI Technologies 4 Resistors 1206 (3216M), Convex
- BI Technologies 4 Resistors 1206 (3216M), Convex
- BI Technologies 4 Resistors 1206 (3216M), Convex
- RS PRO 100MΩ Thick Film Resistor 10W ±5%
- RS PRO 1MΩ Thick Film Resistor 10W ±5%

