BI Technologies 1.5Ω Thick Film Thick Film Resistor 10W ±5% BPC101R5J LF

Image representative of range

Discontinued
RS Stock No.:
625-3367
Mfr. Part No.:
BPC101R5J LF
Brand:
BI Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

BI Technologies

Resistance

1.5Ω

Power Rating

10W

Tolerance

±5%

Technology

Thick Film

Series

BPC10

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

20.32mm

COO (Country of Origin):
GB

10W BPC10 Series


Planar thick film cermet resistorsUL94V-0 flammability ratingHigh power densityVirtually non-inductiveDerate linearly from full power at 70°C to zero at 155°CPeak current 20x rated current up to 8ms

Related links