BI Technologies 6.8Ω Thick Film Thick Film Resistor 5W ±5% BPC5-6R8J LF
- RS Stock No.:
- 625-2421
- Mfr. Part No.:
- BPC5-6R8J LF
- Brand:
- BI Technologies
Image representative of range
Discontinued
- RS Stock No.:
- 625-2421
- Mfr. Part No.:
- BPC5-6R8J LF
- Brand:
- BI Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BI Technologies | |
| Resistance | 6.8Ω | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | BPC5 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
| Select all | ||
|---|---|---|
Brand BI Technologies | ||
Resistance 6.8Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series BPC5 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- GB
BPC Series non-inductive planar resistors 5 W 10 W
BPC series 5W to 10W Non-inductive vertical mounting planar resistors with excellent heat dissipation. The BPC series is ideal for high frequency applications including: limiting inrush current; power supplies; circuit snubber
Standards
UL 94 V-0
Related links
- TT ElectronicsBI 33kΩ Thick Film Resistor 5W ±5% BPC5 333J
- TT ElectronicsBI 22Ω Thick Film Resistor 5W ±5% BPC5 220J
- TT ElectronicsBI 47Ω Thick Film Resistor 5W ±5% BPC5 470J
- TT ElectronicsBI 4.7Ω Thick Film Resistor 5W ±5% BPC5 4R7J
- TT ElectronicsBI 100Ω Thick Film Resistor 5W ±5% BPC5 101J
- TT ElectronicsBI 1Ω Thick Film Resistor 5W ±5% BPC5 1R0J
- TT ElectronicsBI 10kΩ Thick Film Resistor 5W ±5% BPC5 103J
- TT ElectronicsBI 330Ω Thick Film Resistor 5W ±5% BPC5 331J
