Arcol MRA0207 Series Axial Metal Film Fixed Resistor 237Ω ±0.1% 0.25W ±15ppm/°C
- RS Stock No.:
- 487-5195
- Mfr. Part No.:
- MRA0207237RBTA015
- Brand:
- Arcol
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.67
(exc. VAT)
£3.205
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- 10 left, ready to ship
- Final 5 unit(s) shipping from 20 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.534 | £2.67 |
| 50 - 95 | £0.452 | £2.26 |
| 100 - 245 | £0.40 | £2.00 |
| 250 - 495 | £0.346 | £1.73 |
| 500 + | £0.32 | £1.60 |
*price indicative
- RS Stock No.:
- 487-5195
- Mfr. Part No.:
- MRA0207237RBTA015
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 237Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Case Style | Conformal | |
| Temperature Coefficient | ±15ppm/°C | |
| Termination Style | Axial | |
| Dimensions | 2.3 (Dia.) x 5.6mm | |
| Length | 5.6mm | |
| Diameter | 2.3mm | |
| Minimum Temperature Coefficient | -15ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Temperature Coefficient | +15ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 237Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series MRA0207 | ||
Case Style Conformal | ||
Temperature Coefficient ±15ppm/°C | ||
Termination Style Axial | ||
Dimensions 2.3 (Dia.) x 5.6mm | ||
Length 5.6mm | ||
Diameter 2.3mm | ||
Minimum Temperature Coefficient -15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Temperature Coefficient +15ppm/°C | ||
Maximum Operating Temperature +125°C | ||
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Related links
- Arcol MRA0207 Series Axial Metal Film Fixed Resistor 280Ω ±0.1% 0.25W ±15ppm/°C
- Arcol MRA0207 Series Axial Metal Film Fixed Resistor 499Ω ±0.1% 0.25W ±15ppm/°C
- Arcol MRA0207 Series Axial Metal Film Fixed Resistor 140Ω ±0.1% 0.25W ±15ppm/°C
- Arcol MRA0207 Series Axial Metal Film Fixed Resistor 127Ω ±0.1% 0.25W ±15ppm/°C
- Arcol MRA0207 Series Axial Metal Film Fixed Resistor 732Ω ±0.1% 0.25W ±15ppm/°C
- Arcol MRA0207 Series Axial Metal Film Fixed Resistor 332Ω ±0.1% 0.25W ±15ppm/°C
- Arcol MRA0207 Series Axial Metal Film Fixed Resistor 110Ω ±0.1% 0.25W ±15ppm/°C
- Arcol MRA0207 Series Axial Metal Film Fixed Resistor 249Ω ±0.1% 0.25W ±15ppm/°C
