- RS Stock No.:
- 294-2697
- Mfr. Part No.:
- RC55Y-511KBI
- Brand:
- Welwyn
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
£1.256
(exc. VAT)
£1.507
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £1.256 | £6.28 |
125 - 245 | £1.192 | £5.96 |
250 - 495 | £1.13 | £5.65 |
500 - 1245 | £1.066 | £5.33 |
1250 + | £1.004 | £5.02 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 294-2697
- Mfr. Part No.:
- RC55Y-511KBI
- Brand:
- Welwyn
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
392kΩ to 1MΩ, Axial
RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Specifications
Attribute | Value |
---|---|
Resistance | 511kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | RC55Y |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Insertion & Extraction Tools
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m