TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS2K2J
- RS Stock No.:
- 272-2533
- Mfr. Part No.:
- EP4WSS2K2J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,910 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 190 | £0.388 | £3.88 |
| 200 - 490 | £0.318 | £3.18 |
| 500 - 990 | £0.261 | £2.61 |
| 1000 - 1990 | £0.224 | £2.24 |
| 2000 + | £0.19 | £1.90 |
*price indicative
- RS Stock No.:
- 272-2533
- Mfr. Part No.:
- EP4WSS2K2J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 4W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 4W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- TH
The TE Connectivity EP series wire wound axial leaded resistor is robustly manufactured with high quality materials this resistor offers flame proof coating. It is designed and tested to withstand power surges of up to 12KV.
Specially designed and tested for surge immunity
RoHS complaint
Rated power at 70° C is 4 W
RoHS complaint
Rated power at 70° C is 4 W
Related links
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS2K2J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS4R7J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS220RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS51RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS510RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS5R1J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS1K0J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% 1623724-1
