TE Connectivity 82Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK82RST
- RS Stock No.:
- 240-6000
- Mfr. Part No.:
- HPCR0819AK82RST
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£440.50
(exc. VAT)
£528.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 750 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £1.762 | £440.50 |
*price indicative
- RS Stock No.:
- 240-6000
- Mfr. Part No.:
- HPCR0819AK82RST
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82Ω | |
| Power Rating | 2W | |
| Composition | Ceramic | |
| Tolerance | 10% | |
| Axial/Radial | Axial | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82Ω | ||
Power Rating 2W | ||
Composition Ceramic | ||
Tolerance 10% | ||
Axial/Radial Axial | ||
- COO (Country of Origin):
- MX
The TE Connectivity's through-hole resistors which work as power resistor which is made by ceramic composition. This resistors are used to reduce the flow of electrical current within a circuit and have predetermined values also have 10% tolerance and 2 W power.
Tinned copper leads
Axial-leaded
EU RoHS compliant
EU ELV compliant
Axial-leaded
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity 82Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK82RST
- TE Connectivity 27Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK27RST
- TE Connectivity 8.2Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK8R2ST
- TE Connectivity 1.8kΩ Through Hole Fixed Resistor 2W 10% HPCR0819AK1K8ST
- TE Connectivity 270Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK270RST
- TE Connectivity 3.3Ω Ceramic Composition Through Hole Fixed Resistor 2W ±10% CCR23R3KB
- TE Connectivity 22Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK22RST
- TE Connectivity 120Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK120RST
