TE Connectivity 3.3Ω Ceramic Composition Through Hole Fixed Resistor 2W ±10% CCR23R3KB

Discontinued
Packaging Options:
RS Stock No.:
805-5168
Mfr. Part No.:
CCR23R3KB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.3Ω

Power Rating

2W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Maximum Operating Temperature

+200°C

Temperature Coefficient

-1300 → ±300ppm/°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

2 Watt CCR Series, Axial


Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.

Related links