TE Connectivity 220Ω Wire Wound Resistor 17W ±5% SBCHE15220RJ

Bulk discount available

Subtotal (1 pack of 5 units)*

£11.10

(exc. VAT)

£13.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 95£2.22£11.10
100 - 245£1.332£6.66
250 - 495£1.11£5.55
500 - 1245£0.888£4.44
1250 +£0.778£3.89

*price indicative

Packaging Options:
RS Stock No.:
206-1710
Mfr. Part No.:
SBCHE15220RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220Ω

Power Rating

17W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

SBC Series 17W, Axial


Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting


Ceramic Wirewound, Axial - 1W to 17W

Related links