TE Connectivity 15Ω Wire Wound Resistor 17W ±5% SBCHE1515RJ
- RS Stock No.:
- 206-1647
- Mfr. Part No.:
- SBCHE1515RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.80
(exc. VAT)
£9.35
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Plus 180 unit(s) shipping from 27 October 2025
- Plus 20 unit(s) shipping from 27 October 2025
- Final 500 unit(s) shipping from 03 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.56 | £7.80 |
| 100 - 245 | £0.936 | £4.68 |
| 250 - 495 | £0.78 | £3.90 |
| 500 - 1245 | £0.624 | £3.12 |
| 1250 + | £0.546 | £2.73 |
*price indicative
- RS Stock No.:
- 206-1647
- Mfr. Part No.:
- SBCHE1515RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15Ω | |
| Power Rating | 17W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | SBC | |
| Temperature Coefficient | ±400ppm/°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Power Rating 17W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SBC | ||
Temperature Coefficient ±400ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -55°C | ||
SBC Series 17W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 15Ω Wire Wound Resistor 17W ±5% SBCHE1515RJ
- TE Connectivity 470Ω Wire Wound Resistor 17W ±5% SBCHE15470RJ
- TE Connectivity 22kΩ Wire Wound Resistor 17W ±5% SBCHE1522KJ
- TE Connectivity 15kΩ Wire Wound Resistor 17W ±5% SBCHE1515KJ
- TE Connectivity 220Ω Wire Wound Resistor 17W ±5% SBCHE15220RJ
- TE Connectivity 33Ω Wire Wound Resistor 17W ±5% SBCHE1533RJ
- TE Connectivity 3.3Ω Wire Wound Resistor 17W ±10% SBCHE153R3K
- TE Connectivity 1.5kΩ Wire Wound Resistor 17W ±5% SBCHE151K5J
