TE Connectivity 18kΩ Wire Wound Wirewound Resistor 7W ±5% SBCHE618KJ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
206-1237
Mfr. Part No.:
SBCHE618KJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

18kΩ

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Maximum Operating Temperature

+350°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C