TE Connectivity 56Ω Wire Wound Resistor 7W ±5% SBCHE656RJ
- RS Stock No.:
- 206-0919
- Mfr. Part No.:
- SBCHE656RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.26
(exc. VAT)
£6.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 10 November 2025
- Plus 15 unit(s) shipping from 10 November 2025
- Plus 55 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.052 | £5.26 |
| 100 - 245 | £0.632 | £3.16 |
| 250 - 495 | £0.526 | £2.63 |
| 500 - 1245 | £0.422 | £2.11 |
| 1250 + | £0.368 | £1.84 |
*price indicative
- RS Stock No.:
- 206-0919
- Mfr. Part No.:
- SBCHE656RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 56Ω | |
| Power Rating | 7W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | SBC | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 56Ω | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SBC | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 56Ω Wire Wound Resistor 7W ±5% SBCHE656RJ
- Welwyn 220mΩ Wire Wound Resistor 7W ±5% W22-R22JI
- TE Connectivity 15kΩ Wire Wound Resistor 7W ±5% SBCHE615KJ
- TE Connectivity 220Ω Wire Wound Resistor 7W ±5% SBCHE6220RJ
- Welwyn 2.2Ω Wire Wound Resistor 7W ±5% W22-2R2JI
- Welwyn 68Ω Wire Wound Resistor 7W ±5% W22-68RJI
- Vishay 270mΩ High Power Wire Wound Resistor 7W ±5% G24071932707JIC000
- Vishay 82Ω High Power Wire Wound Resistor 7W ±5% G24071938209JIC000
