Welwyn 2.2Ω Wire Wound Resistor 7W ±5% W22-2R2JI
- RS Stock No.:
- 144-2808
- Mfr. Part No.:
- W22-2R2JI
- Brand:
- Welwyn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2808
- Mfr. Part No.:
- W22-2R2JI
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 2.2Ω | |
| Power Rating | 7W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | W20 | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 2.2Ω | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series W20 | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- BB
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Related links
- Welwyn 2.2Ω Wire Wound Resistor 7W ±5% W22-2R2JI
- Welwyn 220mΩ Wire Wound Resistor 7W ±5% W22-R22JI
- Welwyn 100mΩ Wire Wound Resistor 7W ±5% W22-R10JI
- Welwyn 3.9kΩ Wire Wound Resistor 7W ±5% W22-3K9JI
- Welwyn 680mΩ Wire Wound Resistor 7W ±5% W22-R68JI
- Welwyn 820mΩ Wire Wound Resistor 7W ±5% W22-R82JI
- Welwyn 27Ω Wire Wound Resistor 7W ±5% W22-27RJI
- Welwyn 390Ω Wire Wound Resistor 7W ±5% W22-390RJI
