TE Connectivity 22Ω Wire Wound Resistor 4W ±5% FCB422RJ
- RS Stock No.:
- 199-8784
- Mfr. Part No.:
- FCB422RJ
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-8784
- Mfr. Part No.:
- FCB422RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 22Ω | |
| Power Rating | 4W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | FC | |
| Temperature Coefficient | +40 → +80ppm/°C | |
| Lead Pitch | 15.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 22Ω | ||
Power Rating 4W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series FC | ||
Temperature Coefficient +40 → +80ppm/°C | ||
Lead Pitch 15.2mm | ||
