Yageo 1.5kΩ Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-1K5
- RS Stock No.:
- 199-7808
- Mfr. Part No.:
- MF0204FTE52-1K5
- Brand:
- Yageo
Bulk discount available
Subtotal (1 tape of 100 units)*
£2.40
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 700 unit(s) shipping from 24 November 2025
- Plus 5,500 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.024 | £2.40 |
| 500 - 900 | £0.018 | £1.80 |
| 1000 - 1900 | £0.017 | £1.70 |
| 2000 + | £0.014 | £1.40 |
*price indicative
- RS Stock No.:
- 199-7808
- Mfr. Part No.:
- MF0204FTE52-1K5
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 1.5kΩ | |
| Power Rating | 0.4W | |
| Composition | Metal Film | |
| Tolerance | ±1% | |
| Axial/Radial | Axial | |
| Series | MF0 | |
| Package/Case | 0204 (1005M) | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 1.5kΩ | ||
Power Rating 0.4W | ||
Composition Metal Film | ||
Tolerance ±1% | ||
Axial/Radial Axial | ||
Series MF0 | ||
Package/Case 0204 (1005M) | ||
- COO (Country of Origin):
- CN
The Yageo MF0 Series 1.5k ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Related links
- Yageo 1.5kΩ Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-1K5
- Yageo 470Ω Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-470R
- Yageo 2.2kΩ Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-2K2
- Yageo 10Ω Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-10R
- Yageo 180Ω Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-180R
- Yageo 150Ω Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-150R
- Yageo 4.7kΩ Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-4K7
- Yageo 100Ω Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-100R
