TE Connectivity 1kΩ Power Film Through Hole Fixed Resistor 100W 1% MPT100C1K0F

Bulk discount available

Subtotal (1 tube of 35 units)*

£462.84

(exc. VAT)

£555.415

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 999,999,980 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
35 - 35£13.224£462.84
70 +£12.431£435.09

*price indicative

RS Stock No.:
195-5183
Mfr. Part No.:
MPT100C1K0F
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Power Rating

100W

Composition

Thick Film

Tolerance

1%

Axial/Radial

Radial

Technology

Power Film

Series

MPT

Package/Case

TO247

Maximum Operating Temperature

+175°C

Lead Pitch

10.42mm

Minimum Operating Temperature

-65°C

COO (Country of Origin):
TW
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors. This small size, high power device with 5 models are ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT Resistor series are the ideal solution for small snubber circuits, the output side of high speed pulse generators and low inductive resistor requirements in switch mode power supplies.

Small Size
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink

Related links