TE Connectivity 2.7Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100T2R7F
- RS Stock No.:
- 195-5114
- Mfr. Part No.:
- MPT100T2R7F
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-5114
- Mfr. Part No.:
- MPT100T2R7F
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.7Ω | |
| Power Rating | 100W | |
| Composition | Thick Film | |
| Tolerance | 1% | |
| Axial/Radial | Radial | |
| Technology | Power Film | |
| Series | MPT | |
| Package/Case | TO247 | |
| Maximum Operating Temperature | +175°C | |
| Lead Pitch | 10.42mm | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.7Ω | ||
Power Rating 100W | ||
Composition Thick Film | ||
Tolerance 1% | ||
Axial/Radial Radial | ||
Technology Power Film | ||
Series MPT | ||
Package/Case TO247 | ||
Maximum Operating Temperature +175°C | ||
Lead Pitch 10.42mm | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- TW
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors. This small size, high power device with 5 models are ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT Resistor series are the ideal solution for small snubber circuits, the output side of high speed pulse generators and low inductive resistor requirements in switch mode power supplies.
Small Size
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
Related links
- TE Connectivity 2.7Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100T2R7F
- TE Connectivity 3.3Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100A3R3F
- TE Connectivity 3.3kΩ Power Film Through Hole Fixed Resistor 100W 1% MPT100C3K3F
- TE Connectivity 1.2kΩ Power Film Through Hole Fixed Resistor 100W 1% MPT100C1K2F
- TE Connectivity 560Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100C560RF
- TE Connectivity 1kΩ Power Film Through Hole Fixed Resistor 100W 1% MPT100C1K0F
- TE Connectivity 4.7Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100A4R7F
- TE Connectivity 4.7kΩ Power Film Through Hole Fixed Resistor 100W 1% MPT100C4K7F
