TE Connectivity 56 Ω Power Film Through Hole Fixed Resistor 100 W 1 % MPT100C56RF
- RS Stock No.:
- 195-5151
- Mfr. Part No.:
- MPT100C56RF
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-5151
- Mfr. Part No.:
- MPT100C56RF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Through Hole Fixed Resistor | |
| Resistance | 56Ω | |
| Resistor Type | Power | |
| Power Rating | 100W | |
| Packaging | Tube | |
| Tolerance ± | 1% | |
| Voltage | 700V | |
| Axial/Radial | Radial | |
| Technology | Power Film | |
| Series | MPT | |
| Automotive Standard | No | |
| Package/Case | TO-247 | |
| Lead Pitch Radial | 10.42mm | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 15.75mm | |
| Height | 4.95mm | |
| Width | 20.7mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Through Hole Fixed Resistor | ||
Resistance 56Ω | ||
Resistor Type Power | ||
Power Rating 100W | ||
Packaging Tube | ||
Tolerance ± 1% | ||
Voltage 700V | ||
Axial/Radial Radial | ||
Technology Power Film | ||
Series MPT | ||
Automotive Standard No | ||
Package/Case TO-247 | ||
Lead Pitch Radial 10.42mm | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 15.75mm | ||
Height 4.95mm | ||
Width 20.7mm | ||
Temperature Coefficient ±50 ppm/°C | ||
- COO (Country of Origin):
- TW
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors. This small size, high power device with 5 models are ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT Resistor series are the ideal solution for small snubber circuits, the output side of high speed pulse generators and low inductive resistor requirements in switch mode power supplies.
Small Size
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
Related links
- TE Connectivity 56 Ω Power Film Through Hole Fixed Resistor 100 W 1 %
- TE Connectivity 3.3 Ω Power Film Through Hole Fixed Resistor 100 W 1 %
- TE Connectivity 560 Ω Power Film Through Hole Fixed Resistor 100 W 1 %
- TE Connectivity 2.7 kΩ Power Film Through Hole Fixed Resistor 100 W 1 %
- TE Connectivity 6.8 kΩ Power Film Through Hole Fixed Resistor 100 W 1 %
- TE Connectivity 1.5 kΩ Power Film Through Hole Fixed Resistor 100 W 1 %
- TE Connectivity 8.2 kΩ Power Film Through Hole Fixed Resistor 100 W 1 %
- TE Connectivity 680 Ω Power Film Through Hole Fixed Resistor 100 W 1 %
