TE Connectivity 7.5kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ7K5
- RS Stock No.:
- 187-0887
- Mfr. Part No.:
- ROX05SJ7K5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)*
£1.44
(exc. VAT)
£1.72
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3,200 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.072 | £1.44 |
| 100 - 180 | £0.036 | £0.72 |
| 200 - 480 | £0.029 | £0.58 |
| 500 - 980 | £0.025 | £0.50 |
| 1000 + | £0.023 | £0.46 |
*price indicative
- RS Stock No.:
- 187-0887
- Mfr. Part No.:
- ROX05SJ7K5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 7.5kΩ | |
| Power Rating | 0.5W | |
| Composition | Ceramic | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Temperature Coefficient | ±350ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 7.5kΩ | ||
Power Rating 0.5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Temperature Coefficient ±350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 7.5kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ7K5
- TE Connectivity 10Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ10R
- TE Connectivity 1.6kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ1K6
- TE Connectivity 3.9Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ3R9
- TE Connectivity 750Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ750R
- TE Connectivity 39kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ39K
- TE Connectivity 130Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ130R
- TE Connectivity 22kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ22K
