TE Connectivity 1.6kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ1K6

Bulk discount available

Subtotal (1 pack of 20 units)*

£1.32

(exc. VAT)

£1.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 940 left, ready to ship
  • Plus 660 left, ready to ship from another location
Units
Per unit
Per Pack*
20 - 80£0.066£1.32
100 - 180£0.033£0.66
200 - 480£0.027£0.54
500 - 980£0.023£0.46
1000 +£0.02£0.40

*price indicative

RS Stock No.:
187-0841
Mfr. Part No.:
ROX05SJ1K6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.6kΩ

Power Rating

0.5W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Maximum Operating Temperature

+155°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc

High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible

Related links