Vishay 6.49 kΩ Thin Film Resistor 0.6 W 1 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-5331
Mfr. Part No.:
MRS25000C6491FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

6.49kΩ

Resistor Type

Thin Film Leaded

Power Rating

0.6W

Packaging

Fan Folded

Tolerance ±

1%

Voltage

350V

Axial/Radial

Axial

Technology

Thin Film

Series

MRS25

Automotive Standard

No

Lead Pitch Radial

28mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

IEC

Width

2.5mm

Length

6.5mm

Height

2.5mm

Diameter

2.5mm

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MRS25 Series (1kΩ to 95.3kΩ)


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film

- Professional resistors in small outlines

- Low noise

Applications


- All general purpose applications

Related links