Vishay 10MΩ Thick Film Resistor 1W ±5% HTS00681005JPB15
- RS Stock No.:
- 167-8841
- Mfr. Part No.:
- HTS00681005JPB15
- Brand:
- Vishay
Subtotal (1 tray of 25 units)*
£745.925
(exc. VAT)
£895.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tray* |
|---|---|---|
| 25 + | £29.837 | £745.93 |
*price indicative
- RS Stock No.:
- 167-8841
- Mfr. Part No.:
- HTS00681005JPB15
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10MΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | HTS | |
| Temperature Coefficient | ±150ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10MΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series HTS | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
HTS Range, Axial
Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.
Related links
- Vishay 10MΩ Thick Film Resistor 1W ±5% HTS00681005JPB15
- Vishay 47kΩ Metal Film Resistor 1W ± 5% PR01000104702JR500
- Vishay 1.8kΩ Metal Film Resistor 1W ±5% PR01000101801JA100
- Vishay 47Ω Metal Film Resistor 1W ±5% PR01000104709JA100
- Vishay 10Ω Metal Film Resistor 1W ±5% PR01000101009JA100
- Vishay 43Ω Metal Film Resistor 1W ± 5% PR01000104309JR500
- Vishay 3kΩ Metal Film Resistor 1W ±5% PR01000103001JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000104702JR500
