Vishay 47kΩ Metal Film Resistor 1W ± 5% PR01000104702JR500
- RS Stock No.:
- 251-3748
- Mfr. Part No.:
- PR01000104702JR500
- Brand:
- Vishay
Subtotal (1 tape of 5 units)*
£1.05
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 6,035 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | £0.21 | £1.05 |
*price indicative
- RS Stock No.:
- 251-3748
- Mfr. Part No.:
- PR01000104702JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 47kΩ | |
| Power Rating | 1W | |
| Composition | Metal Film | |
| Tolerance | ± 5% | |
| Axial/Radial | Axial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 47kΩ | ||
Power Rating 1W | ||
Composition Metal Film | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
- COO (Country of Origin):
- IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified
Related links
- Vishay Metal Film Resistor 1W ± 5% PR01000104702JR500
- Vishay 47Ω Metal Film Resistor 1W ±5% PR01000104709JA100
- Vishay 10Ω Metal Film Resistor 1W ±5% PR01000101009JA100
- Vishay 1.8kΩ Metal Film Resistor 1W ±5% PR01000101801JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000101801JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000107509JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103302JR500
- Vishay 33Ω Metal Film Resistor 1W ±5% PR01000103309JA100
