Vishay 3kΩ Metal Film Resistor 1W ±5% PR01000103001JR500
- RS Stock No.:
- 851-2532
- Mfr. Part No.:
- PR01000103001JR500
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 851-2532
- Mfr. Part No.:
- PR01000103001JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3kΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | PR01 | |
| Package/Case | 0207 | |
| Temperature Coefficient | ±250ppm/K | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3kΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR01 | ||
Package/Case 0207 | ||
Temperature Coefficient ±250ppm/K | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
PR01 Series 1W, Axial
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Related links
- Vishay Metal Film Resistor 1W ± 5% PR01000102701JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000104309JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000104702JR500
- Vishay 47Ω Metal Film Resistor 1W ±5% PR01000104709JA100
- Vishay 10Ω Metal Film Resistor 1W ±5% PR01000101009JA100
- Vishay 47kΩ Metal Film Resistor 1W ± 5% PR01000104702JR500
- Vishay 43Ω Metal Film Resistor 1W ± 5% PR01000104309JR500
- Vishay 1.8kΩ Metal Film Resistor 1W ±5% PR01000101801JA100
